

C2012X7R1H105K085AC | |
|---|---|
DigiKey Part Number | 445-14539-2-ND - Tape & Reel (TR) 445-14539-1-ND - Cut Tape (CT) 445-14539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H105K085AC |
Description | CAP CER 1UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H105K085AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.17600 | $11.76 |
| 50 | $0.84680 | $42.34 |
| 100 | $0.74490 | $74.49 |
| 500 | $0.57468 | $287.34 |
| 1,000 | $0.52215 | $522.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43089 | $1,723.56 |
| 8,000 | $0.40257 | $3,220.56 |
| 12,000 | $0.38838 | $4,660.56 |
| 20,000 | $0.37266 | $7,453.20 |
| 28,000 | $0.36348 | $10,177.44 |
| 40,000 | $0.35464 | $14,185.60 |

