

C2012X7R1E475M125AB | |
|---|---|
DigiKey Part Number | 445-5973-2-ND - Tape & Reel (TR) 445-5973-1-ND - Cut Tape (CT) 445-5973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1E475M125AB |
Description | CAP CER 4.7UF 25V X7R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1E475M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1E475K125AB | TDK | 140,849 | 445-5972-1-ND | $2.63000 | Upgrade |
| C2012X7R1V475K125AC | TDK | 97,464 | 445-7555-1-ND | $4.69000 | Upgrade |
| C2012X7R1V475M125AC | TDK | 28,583 | 445-7556-1-ND | $5.02000 | Upgrade |
| CC0805MKX7R8BB475 | YAGEO | 4,684 | 311-3509-1-ND | $3.21000 | Direct |
| CL21B475KAFNNNE | Samsung Electro-Mechanics | 188,333 | 1276-2969-1-ND | $3.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.50500 | $15.05 |
| 50 | $1.09520 | $54.76 |
| 100 | $0.97010 | $97.01 |
| 500 | $0.75868 | $379.34 |
| 1,000 | $0.69348 | $693.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.62159 | $1,243.18 |
| 4,000 | $0.57879 | $2,315.16 |
| 6,000 | $0.55736 | $3,344.16 |
| 10,000 | $0.53362 | $5,336.20 |
| 14,000 | $0.51974 | $7,276.36 |
| 20,000 | $0.50639 | $10,127.80 |

