


C2012X7R1E105K125AB | |
|---|---|
DigiKey Part Number | 445-1354-2-ND - Tape & Reel (TR) 445-1354-1-ND - Cut Tape (CT) 445-1354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1E105K125AB |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1E105K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.01900 | $10.19 |
| 50 | $0.72840 | $36.42 |
| 100 | $0.63880 | $63.88 |
| 500 | $0.48852 | $244.26 |
| 1,000 | $0.44240 | $442.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.39291 | $785.82 |
| 4,000 | $0.36261 | $1,450.44 |
| 6,000 | $0.34746 | $2,084.76 |
| 10,000 | $0.33066 | $3,306.60 |
| 14,000 | $0.32085 | $4,491.90 |
| 20,000 | $0.31141 | $6,228.20 |

