4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
C Series 1812(4532 Metric) 14

C2012X7R1C475M125AE

DigiKey Part Number
445-6798-2-ND - Tape & Reel (TR)
445-6798-1-ND - Cut Tape (CT)
445-6798-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1C475M125AE
Description
CAP CER 4.7UF 16V X7R 0805
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1C475M125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1E475M125ABTDK19,163445-5973-1-ND$2.55000Direct
C2012X7R1C475K125AETDK2,811445-8893-1-ND$4.36000Upgrade
C2012X7R1E475K125AETDK35,235445-14537-1-ND$4.28000Upgrade
C2012X7R1E475M125AETDK424,246445-14538-1-ND$3.37000Upgrade
C2012X7R1V475K125AETDK168,100445-172489-1-ND$5.02000Upgrade
In-Stock: 11,585
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.54000$25.40
50$1.90080$95.04
100$1.70350$170.35
500$1.37168$685.84
1,000$1.26899$1,268.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.15077$2,301.54
4,000$1.08331$4,333.24
6,000$1.04952$6,297.12
10,000$1.01208$10,120.80
14,000$0.99019$13,862.66
20,000$0.96913$19,382.60
Manufacturers Standard Package