

C2012X7R1C475K125AE | |
|---|---|
DigiKey Part Number | 445-8893-2-ND - Tape & Reel (TR) 445-8893-1-ND - Cut Tape (CT) 445-8893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1C475K125AE |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1C475K125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.63900 | $26.39 |
| 50 | $1.97640 | $98.82 |
| 100 | $1.77340 | $177.34 |
| 500 | $1.43054 | $715.27 |
| 1,000 | $1.32457 | $1,324.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.20207 | $2,404.14 |
| 4,000 | $1.13243 | $4,529.72 |
| 6,000 | $1.09756 | $6,585.36 |
| 10,000 | $1.05890 | $10,589.00 |
| 14,000 | $1.03630 | $14,508.20 |
| 20,000 | $1.01457 | $20,291.40 |

