2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1C225M085AB

DigiKey Part Number
445-14532-2-ND - Tape & Reel (TR)
445-14532-1-ND - Cut Tape (CT)
445-14532-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1C225M085AB
Description
CAP CER 2.2UF 16V X7R 0805
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1C225M085AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,288
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.94500$9.45
50$0.67260$33.63
100$0.58950$58.95
500$0.44906$224.53
1,000$0.40590$405.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.33147$1,325.88
8,000$0.30818$2,465.44
12,000$0.29652$3,558.24
20,000$0.28360$5,672.00
28,000$0.27605$7,729.40
40,000$0.26878$10,751.20
Manufacturers Standard Package