

C2012X7R1A106M125AC | |
|---|---|
DigiKey Part Number | 445-7592-2-ND - Tape & Reel (TR) 445-7592-1-ND - Cut Tape (CT) 445-7592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1A106M125AC |
Description | CAP CER 10UF 10V X7R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1A106M125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.84200 | $18.42 |
| 50 | $1.35500 | $67.75 |
| 100 | $1.20530 | $120.53 |
| 500 | $0.95320 | $476.60 |
| 1,000 | $0.87543 | $875.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.78832 | $1,576.64 |
| 4,000 | $0.73722 | $2,948.88 |
| 6,000 | $0.71165 | $4,269.90 |
| 10,000 | $0.68332 | $6,833.20 |
| 14,000 | $0.66675 | $9,334.50 |
| 20,000 | $0.65082 | $13,016.40 |

