4.7 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S1V475K125AB

DigiKey Part Number
445-7601-2-ND - Tape & Reel (TR)
445-7601-1-ND - Cut Tape (CT)
445-7601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1V475K125AB
Description
CAP CER 4.7UF 35V X6S 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1V475K125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,242
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.69000$4.69
10$2.86100$28.61
50$2.15240$107.62
100$1.93370$193.37
500$1.56668$783.34
1,000$1.45315$1,453.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.32103$2,642.06
4,000$1.24642$4,985.68
6,000$1.20905$7,254.30
10,000$1.16765$11,676.50
14,000$1.14345$16,008.30
20,000$1.12016$22,403.20
Manufacturers Standard Package