4.7 µF ±20% 50V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 50V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S1H475M125AC

DigiKey Part Number
445-7600-2-ND - Tape & Reel (TR)
445-7600-1-ND - Cut Tape (CT)
445-7600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1H475M125AC
Description
CAP CER 4.7UF 50V X6S 0805
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1H475M125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X6S1H475K125ACTDK0445-7599-1-ND$4.28000Upgrade
CL21A475KOFNNNESamsung Electro-Mechanics280,9171276-1065-1-ND$0.90000Similar
In-Stock: 523
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.02000$5.02
10$3.10000$31.00
50$2.33980$116.99
100$2.10720$210.72
500$1.71452$857.26
1,000$1.59316$1,593.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.45056$2,901.12
4,000$1.37073$5,482.92
6,000$1.33075$7,984.50
10,000$1.28644$12,864.40
14,000$1.26053$17,647.42
20,000$1.23560$24,712.00
Manufacturers Standard Package