

C2012X6S1H225M085AC | |
|---|---|
DigiKey Part Number | 445-14506-2-ND - Tape & Reel (TR) 445-14506-1-ND - Cut Tape (CT) 445-14506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1H225M085AC |
Description | CAP CER 2.2UF 50V X6S 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1H225M085AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73800 | $27.38 |
| 50 | $2.05540 | $102.77 |
| 100 | $1.84570 | $184.57 |
| 500 | $1.49204 | $746.02 |
| 1,000 | $1.38269 | $1,382.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.18390 | $4,735.60 |
| 8,000 | $1.12471 | $8,997.68 |
| 12,000 | $1.09507 | $13,140.84 |
| 20,000 | $1.06221 | $21,244.20 |
| 28,000 | $1.04300 | $29,204.00 |
| 40,000 | $1.02452 | $40,980.80 |

