10 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric)

C2012X6S1A106M125AB

DigiKey Part Number
445-14475-2-ND - Tape & Reel (TR)
445-14475-1-ND - Cut Tape (CT)
445-14475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1A106M125AB
Description
CAP CER 10UF 10V X6S 0805
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1A106M125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,600
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.84200$18.42
50$1.35500$67.75
100$1.20530$120.53
500$0.95320$476.60
1,000$0.87543$875.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.78832$1,576.64
4,000$0.73722$2,948.88
6,000$0.71165$4,269.90
10,000$0.68332$6,833.20
14,000$0.66675$9,334.50
20,000$0.65082$13,016.40
Manufacturers Standard Package