


C2012X6S1A106K085AC | |
|---|---|
DigiKey Part Number | 445-7613-2-ND - Tape & Reel (TR) 445-7613-1-ND - Cut Tape (CT) 445-7613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1A106K085AC |
Description | CAP CER 10UF 10V X6S 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1A106K085AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.17600 | $11.76 |
| 50 | $0.84360 | $42.18 |
| 100 | $0.74240 | $74.24 |
| 500 | $0.57288 | $286.44 |
| 1,000 | $0.52050 | $520.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.42951 | $1,718.04 |
| 8,000 | $0.40125 | $3,210.00 |
| 12,000 | $0.38710 | $4,645.20 |
| 20,000 | $0.37142 | $7,428.40 |
| 28,000 | $0.36226 | $10,143.28 |
| 40,000 | $0.35344 | $14,137.60 |

