

C2012X6S0G226M085AC | |
|---|---|
DigiKey Part Number | 445-7621-2-ND - Tape & Reel (TR) 445-7621-1-ND - Cut Tape (CT) 445-7621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S0G226M085AC |
Description | CAP CER 22UF 4V X6S 0805 |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S0G226M085AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.10000 | $31.00 |
| 50 | $2.33980 | $116.99 |
| 100 | $2.10720 | $210.72 |
| 500 | $1.71452 | $857.26 |
| 1,000 | $1.59316 | $1,593.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.37073 | $5,482.92 |
| 8,000 | $1.30502 | $10,440.16 |
| 12,000 | $1.27209 | $15,265.08 |
| 20,000 | $1.23560 | $24,712.00 |
| 28,000 | $1.21427 | $33,999.56 |
| 40,000 | $1.19374 | $47,749.60 |

