

C2012X5R1V475M125AC | |
|---|---|
DigiKey Part Number | 445-14432-2-ND - Tape & Reel (TR) 445-14432-1-ND - Cut Tape (CT) 445-14432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1V475M125AC |
Description | CAP CER 4.7UF 35V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1V475M125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.07200 | $20.72 |
| 50 | $1.53580 | $76.79 |
| 100 | $1.36970 | $136.97 |
| 500 | $1.09050 | $545.25 |
| 1,000 | $1.00426 | $1,004.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.90671 | $1,813.42 |
| 4,000 | $0.85006 | $3,400.24 |
| 6,000 | $0.82170 | $4,930.20 |
| 10,000 | $0.79027 | $7,902.70 |
| 14,000 | $0.77189 | $10,806.46 |
| 20,000 | $0.75422 | $15,084.40 |

