

C2012X5R1V225K085AB | |
|---|---|
DigiKey Part Number | 445-14424-2-ND - Tape & Reel (TR) 445-14424-1-ND - Cut Tape (CT) 445-14424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1V225K085AB |
Description | CAP CER 2.2UF 35V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1V225K085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.49100 | $24.91 |
| 50 | $1.86140 | $93.07 |
| 100 | $1.66810 | $166.81 |
| 500 | $1.34126 | $670.63 |
| 1,000 | $1.24038 | $1,240.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.05803 | $4,232.12 |
| 8,000 | $1.00343 | $8,027.44 |
| 12,000 | $0.97610 | $11,713.20 |
| 20,000 | $0.94579 | $18,915.80 |
| 28,000 | $0.92807 | $25,985.96 |
| 40,000 | $0.91103 | $36,441.20 |

