

C2012X5R1E106K085AC | |
|---|---|
DigiKey Part Number | 445-14387-2-ND - Tape & Reel (TR) 445-14387-1-ND - Cut Tape (CT) 445-14387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1E106K085AC |
Description | CAP CER 10UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1E106K085AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.86100 | $28.61 |
| 50 | $2.15240 | $107.62 |
| 100 | $1.93370 | $193.37 |
| 500 | $1.56668 | $783.34 |
| 1,000 | $1.45315 | $1,453.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.24642 | $4,985.68 |
| 8,000 | $1.18502 | $9,480.16 |
| 12,000 | $1.15426 | $13,851.12 |
| 20,000 | $1.12016 | $22,403.20 |
| 28,000 | $1.10023 | $30,806.44 |
| 40,000 | $1.08105 | $43,242.00 |

