

C2012X5R1E105K085AC | |
|---|---|
DigiKey Part Number | 445-7624-2-ND - Tape & Reel (TR) 445-7624-1-ND - Cut Tape (CT) 445-7624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1E105K085AC |
Description | CAP CER 1UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1E105K085AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.85500 | $8.55 |
| 50 | $0.60340 | $30.17 |
| 100 | $0.52780 | $52.78 |
| 500 | $0.39956 | $199.78 |
| 1,000 | $0.36027 | $360.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29275 | $1,171.00 |
| 8,000 | $0.27154 | $2,172.32 |
| 12,000 | $0.26091 | $3,130.92 |
| 20,000 | $0.24914 | $4,982.80 |
| 28,000 | $0.24226 | $6,783.28 |
| 40,000 | $0.23565 | $9,426.00 |

