

C2012X5R1C685K085AC | |
|---|---|
DigiKey Part Number | 445-14385-2-ND - Tape & Reel (TR) 445-14385-1-ND - Cut Tape (CT) 445-14385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1C685K085AC |
Description | CAP CER 6.8UF 16V X5R 0805 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1C685K085AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.56200 | $78.10 |
| 100 | $1.39350 | $139.35 |
| 500 | $1.11072 | $555.36 |
| 1,000 | $1.02333 | $1,023.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.86679 | $3,467.16 |
| 8,000 | $0.81952 | $6,556.16 |
| 12,000 | $0.79584 | $9,550.08 |
| 20,000 | $0.76960 | $15,392.00 |
| 28,000 | $0.75426 | $21,119.28 |
| 40,000 | $0.73950 | $29,580.00 |

