

C2012X5R1A475K060AB | |
|---|---|
DigiKey Part Number | 445-14363-2-ND - Tape & Reel (TR) 445-14363-1-ND - Cut Tape (CT) 445-14363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A475K060AB |
Description | CAP CER 4.7UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A475K060AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.08500 | $10.85 |
| 50 | $0.77940 | $38.97 |
| 100 | $0.68490 | $68.49 |
| 500 | $0.52568 | $262.84 |
| 1,000 | $0.47685 | $476.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39204 | $1,568.16 |
| 8,000 | $0.36564 | $2,925.12 |
| 12,000 | $0.35242 | $4,229.04 |
| 20,000 | $0.33777 | $6,755.40 |
| 28,000 | $0.32921 | $9,217.88 |
| 40,000 | $0.32097 | $12,838.80 |

