

C2012X5R1A225M085AA | |
|---|---|
DigiKey Part Number | 445-7650-2-ND - Tape & Reel (TR) 445-7650-1-ND - Cut Tape (CT) 445-7650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A225M085AA |
Description | CAP CER 2.2UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A225M085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.72300 | $7.23 |
| 50 | $0.50800 | $25.40 |
| 100 | $0.44150 | $44.15 |
| 500 | $0.33166 | $165.83 |
| 1,000 | $0.29778 | $297.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24005 | $960.20 |
| 8,000 | $0.22179 | $1,774.32 |
| 12,000 | $0.21264 | $2,551.68 |
| 20,000 | $0.20252 | $4,050.40 |
| 28,000 | $0.19660 | $5,504.80 |
| 40,000 | $0.19091 | $7,636.40 |

