

C2012X5R0J226M085AB | |
|---|---|
DigiKey Part Number | 445-7678-2-ND - Tape & Reel (TR) 445-7678-1-ND - Cut Tape (CT) 445-7678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R0J226M085AB |
Description | CAP CER 22UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R0J226M085AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.97300 | $19.73 |
| 50 | $1.45840 | $72.92 |
| 100 | $1.29980 | $129.98 |
| 500 | $1.03246 | $516.23 |
| 1,000 | $0.94975 | $949.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.80226 | $3,209.04 |
| 8,000 | $0.75756 | $6,060.48 |
| 12,000 | $0.73517 | $8,822.04 |
| 20,000 | $0.71036 | $14,207.20 |
| 28,000 | $0.69586 | $19,484.08 |
| 40,000 | $0.68191 | $27,276.40 |

