

C2012X5R0J225M085AA | |
|---|---|
DigiKey Part Number | 445-7667-2-ND - Tape & Reel (TR) 445-7667-1-ND - Cut Tape (CT) 445-7667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R0J225M085AA |
Description | CAP CER 2.2UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R0J225M085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.69900 | $6.99 |
| 50 | $0.48840 | $24.42 |
| 100 | $0.42510 | $42.51 |
| 500 | $0.31818 | $159.09 |
| 1,000 | $0.28537 | $285.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.22963 | $918.52 |
| 8,000 | $0.21197 | $1,695.76 |
| 12,000 | $0.20313 | $2,437.56 |
| 20,000 | $0.19334 | $3,866.80 |
| 28,000 | $0.18762 | $5,253.36 |
| 40,000 | $0.18212 | $7,284.80 |

