

C2012X5R0J225K085AA | |
|---|---|
DigiKey Part Number | 445-7666-2-ND - Tape & Reel (TR) 445-7666-1-ND - Cut Tape (CT) 445-7666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R0J225K085AA |
Description | CAP CER 2.2UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R0J225K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.73200 | $7.32 |
| 50 | $0.51640 | $25.82 |
| 100 | $0.44890 | $44.89 |
| 500 | $0.33742 | $168.71 |
| 1,000 | $0.30313 | $303.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24449 | $977.96 |
| 8,000 | $0.22598 | $1,807.84 |
| 12,000 | $0.21671 | $2,600.52 |
| 20,000 | $0.20644 | $4,128.80 |
| 28,000 | $0.20043 | $5,612.04 |
| 40,000 | $0.19467 | $7,786.80 |

