C2012NP02W392J125AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 861
Unit Price: $4.03000
Datasheet
3900 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012NP02W392J125AA

DigiKey Part Number
445-172520-2-ND - Tape & Reel (TR)
445-172520-1-ND - Cut Tape (CT)
445-172520-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012NP02W392J125AA
Description
CAP CER 3900PF 450V NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012NP02W392J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.05811$2,116.22
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.43400$24.34
50$1.77260$88.63
100$1.56780$156.78
500$1.21974$609.87
1,000$1.11105$1,111.05
* All Digi-Reel orders will add a $55.00 reeling fee.