8200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012NP02E822J125AA

DigiKey Part Number
445-172528-2-ND - Tape & Reel (TR)
445-172528-1-ND - Cut Tape (CT)
445-172528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012NP02E822J125AA
Description
CAP CER 8200PF 250V NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012NP02E822J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.10500$21.05
50$1.56200$78.10
100$1.39350$139.35
500$1.11072$555.36
1,000$1.02333$1,023.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.92426$1,848.52
4,000$0.86679$3,467.16
6,000$0.83803$5,028.18
10,000$0.80615$8,061.50
14,000$0.78752$11,025.28
20,000$0.76960$15,392.00
Manufacturers Standard Package