
C2012NP02E392J125AA | |
|---|---|
DigiKey Part Number | 445-172524-2-ND - Tape & Reel (TR) 445-172524-1-ND - Cut Tape (CT) 445-172524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02E392J125AA |
Description | CAP CER 3900PF 250V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02E392J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.56200 | $78.10 |
| 100 | $1.39350 | $139.35 |
| 500 | $1.11072 | $555.36 |
| 1,000 | $1.02333 | $1,023.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.92426 | $1,848.52 |
| 4,000 | $0.86679 | $3,467.16 |
| 6,000 | $0.83803 | $5,028.18 |
| 10,000 | $0.80615 | $8,061.50 |
| 14,000 | $0.78752 | $11,025.28 |
| 20,000 | $0.76960 | $15,392.00 |

