

C2012NP02A222J085AA | |
|---|---|
DigiKey Part Number | 445-14355-2-ND - Tape & Reel (TR) 445-14355-1-ND - Cut Tape (CT) 445-14355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012NP02A222J085AA |
Description | CAP CER 2200PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012NP02A222J085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.94500 | $9.45 |
| 50 | $0.67260 | $33.63 |
| 100 | $0.58950 | $58.95 |
| 500 | $0.44906 | $224.53 |
| 1,000 | $0.40590 | $405.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33147 | $1,325.88 |
| 8,000 | $0.30818 | $2,465.44 |
| 12,000 | $0.29652 | $3,558.24 |
| 20,000 | $0.28360 | $5,672.00 |
| 28,000 | $0.27605 | $7,729.40 |
| 40,000 | $0.26878 | $10,751.20 |

