

C2012C0G2W392K125AA | |
|---|---|
DigiKey Part Number | 445-15328-2-ND - Tape & Reel (TR) 445-15328-1-ND - Cut Tape (CT) 445-15328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W392K125AA |
Description | CAP CER 3900PF 450V C0G 0805 |
Customer Reference | |
Detailed Description | 3900 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W392K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.57000 | $15.70 |
| 100 | $1.01950 | $101.95 |
| 1,000 | $0.73319 | $733.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.65891 | $1,317.82 |

