3900 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2W392J125AA

DigiKey Part Number
445-15327-2-ND - Tape & Reel (TR)
445-15327-1-ND - Cut Tape (CT)
445-15327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2W392J125AA
Description
CAP CER 3900PF 450V C0G 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2W392J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,083
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.62000$16.20
50$1.18380$59.19
100$1.04990$104.99
500$0.82428$412.14
1,000$0.75473$754.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.67770$1,355.40
4,000$0.63203$2,528.12
6,000$0.60917$3,655.02
10,000$0.58384$5,838.40
14,000$0.56904$7,966.56
20,000$0.55480$11,096.00
Manufacturers Standard Package