330 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2W331K060AA

DigiKey Part Number
445-15322-2-ND - Tape & Reel (TR)
445-15322-1-ND - Cut Tape (CT)
445-15322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2W331K060AA
Description
CAP CER 330PF 450V C0G 0805
Customer Reference
Detailed Description
330 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2W331K060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,975
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.14300$11.43
50$0.82060$41.03
100$0.72100$72.10
500$0.55544$277.72
1,000$0.50439$504.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.41568$1,662.72
8,000$0.38810$3,104.80
12,000$0.37429$4,491.48
20,000$0.35899$7,179.80
28,000$0.35004$9,801.12
40,000$0.34144$13,657.60
Manufacturers Standard Package