

C2012C0G2W272J125AA | |
|---|---|
DigiKey Part Number | 445-15319-2-ND - Tape & Reel (TR) 445-15319-1-ND - Cut Tape (CT) 445-15319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W272J125AA |
Description | CAP CER 2700PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W272J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.53700 | $15.37 |
| 50 | $1.11820 | $55.91 |
| 100 | $0.98990 | $98.99 |
| 500 | $0.77512 | $387.56 |
| 1,000 | $0.70886 | $708.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.63569 | $1,271.38 |
| 4,000 | $0.59215 | $2,368.60 |
| 6,000 | $0.57035 | $3,422.10 |
| 10,000 | $0.54620 | $5,462.00 |
| 14,000 | $0.53210 | $7,449.40 |
| 20,000 | $0.51852 | $10,370.40 |

