

C2012C0G2W182J085AA | |
|---|---|
DigiKey Part Number | 445-15311-2-ND - Tape & Reel (TR) 445-15311-1-ND - Cut Tape (CT) 445-15311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W182J085AA |
Description | CAP CER 1800PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W182J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.35700 | $13.57 |
| 50 | $0.98320 | $49.16 |
| 100 | $0.86820 | $86.82 |
| 500 | $0.67532 | $337.66 |
| 1,000 | $0.61571 | $615.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.51152 | $2,046.08 |
| 8,000 | $0.47937 | $3,834.96 |
| 12,000 | $0.46326 | $5,559.12 |
| 20,000 | $0.44542 | $8,908.40 |
| 28,000 | $0.43498 | $12,179.44 |
| 40,000 | $0.42495 | $16,998.00 |

