1000 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2W102J060AA

DigiKey Part Number
445-15299-2-ND - Tape & Reel (TR)
445-15299-1-ND - Cut Tape (CT)
445-15299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2W102J060AA
Description
CAP CER 1000PF 450V C0G 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2W102J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,760
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.23300$12.33
50$0.89120$44.56
100$0.78520$78.52
500$0.60740$303.70
1,000$0.55257$552.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.45703$1,828.12
8,000$0.42744$3,419.52
12,000$0.41262$4,951.44
20,000$0.39620$7,924.00
28,000$0.38660$10,824.80
40,000$0.37737$15,094.80
Manufacturers Standard Package