

C2012C0G2W101J060AA | |
|---|---|
DigiKey Part Number | 445-15297-2-ND - Tape & Reel (TR) 445-15297-1-ND - Cut Tape (CT) 445-15297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W101J060AA |
Description | CAP CER 100PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W101J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.87100 | $8.71 |
| 50 | $0.62000 | $31.00 |
| 100 | $0.54100 | $54.10 |
| 500 | $0.41074 | $205.37 |
| 1,000 | $0.37046 | $370.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.30142 | $1,205.68 |
| 8,000 | $0.27972 | $2,237.76 |
| 12,000 | $0.26886 | $3,226.32 |
| 20,000 | $0.25683 | $5,136.60 |
| 28,000 | $0.24980 | $6,994.40 |
| 40,000 | $0.24304 | $9,721.60 |

