820 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2E821J060AA

DigiKey Part Number
445-4140-2-ND - Tape & Reel (TR)
445-4140-1-ND - Cut Tape (CT)
445-4140-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2E821J060AA
Description
CAP CER 820PF 250V C0G 0805
Customer Reference
Detailed Description
820 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2E821J060AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.24669$986.76
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.74800$7.48
50$0.52780$26.39
100$0.45960$45.96
Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.66600$6.66
100$0.42590$42.59
1,000$0.29597$295.97
* All Digi-Reel orders will add a $55.00 reeling fee.