6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2E682J125AA

DigiKey Part Number
445-15293-2-ND - Tape & Reel (TR)
445-15293-1-ND - Cut Tape (CT)
445-15293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2E682J125AA
Description
CAP CER 6800PF 250V C0G 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2E682J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,420
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.70200$17.02
50$1.24800$62.40
100$1.10830$110.83
500$0.87296$436.48
1,000$0.80028$800.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.71938$1,438.76
4,000$0.67166$2,686.64
6,000$0.64777$3,886.62
10,000$0.62129$6,212.90
14,000$0.60581$8,481.34
20,000$0.59093$11,818.60
Manufacturers Standard Package