4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2E472J125AA

DigiKey Part Number
445-15289-2-ND - Tape & Reel (TR)
445-15289-1-ND - Cut Tape (CT)
445-15289-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2E472J125AA
Description
CAP CER 4700PF 250V C0G 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2E472J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,937
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.41400$14.14
50$1.02760$51.38
100$0.90930$90.93
500$0.70886$354.43
1,000$0.64703$647.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.57912$1,158.24
4,000$0.53853$2,154.12
6,000$0.51822$3,109.32
10,000$0.49569$4,956.90
14,000$0.48253$6,755.42
20,000$0.46987$9,397.40
Manufacturers Standard Package