

C2012C0G2E272J125AA | |
|---|---|
DigiKey Part Number | 445-2328-2-ND - Tape & Reel (TR) 445-2328-1-ND - Cut Tape (CT) 445-2328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2E272J125AA |
Description | CAP CER 2700PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2E272J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.97800 | $9.78 |
| 50 | $0.69720 | $34.86 |
| 100 | $0.61170 | $61.17 |
| 500 | $0.46714 | $233.57 |
| 1,000 | $0.42250 | $422.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37490 | $749.80 |
| 4,000 | $0.34567 | $1,382.68 |
| 6,000 | $0.33104 | $1,986.24 |
| 10,000 | $0.31484 | $3,148.40 |
| 14,000 | $0.30537 | $4,275.18 |
| 20,000 | $0.29627 | $5,925.40 |

