

C2012C0G2E152J085AA | |
|---|---|
DigiKey Part Number | 445-2326-2-ND - Tape & Reel (TR) 445-2326-1-ND - Cut Tape (CT) 445-2326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2E152J085AA |
Description | CAP CER 1500PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2E152J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.83900 | $8.39 |
| 50 | $0.59520 | $29.76 |
| 100 | $0.52040 | $52.04 |
| 500 | $0.39398 | $196.99 |
| 1,000 | $0.35509 | $355.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28841 | $1,153.64 |
| 8,000 | $0.26743 | $2,139.44 |
| 12,000 | $0.25692 | $3,083.04 |
| 20,000 | $0.24529 | $4,905.80 |
| 28,000 | $0.23849 | $6,677.72 |
| 40,000 | $0.23195 | $9,278.00 |


