

C2012C0G2E102K085AA | |
|---|---|
DigiKey Part Number | 445-14333-2-ND - Tape & Reel (TR) 445-14333-1-ND - Cut Tape (CT) 445-14333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2E102K085AA |
Description | CAP CER 1000PF 250V C0G 0805 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2E102K085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2E102J085AA | TDK | 9,977 | 445-2325-1-ND | $1.32000 | Direct |
| C2012C0G2W102J060AA | TDK | 6,540 | 445-15299-1-ND | $2.14000 | Upgrade |
| C2012C0G2W102K060AA | TDK | 5,397 | 445-15300-1-ND | $2.14000 | Upgrade |
| C2012NP02W102J060AA | TDK | 15,582 | 445-172513-1-ND | $3.95000 | Upgrade |
| C2012X7R2E102K085AA | TDK | 14 | 445-2277-1-ND | $1.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.75600 | $7.56 |
| 50 | $0.53280 | $26.64 |
| 100 | $0.46370 | $46.37 |
| 500 | $0.34892 | $174.46 |
| 1,000 | $0.31365 | $313.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25337 | $1,013.48 |
| 8,000 | $0.23433 | $1,874.64 |
| 12,000 | $0.22481 | $2,697.72 |
| 20,000 | $0.21426 | $4,285.20 |
| 28,000 | $0.20809 | $5,826.52 |
| 40,000 | $0.20216 | $8,086.40 |

