8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2A822J125AA

DigiKey Part Number
445-15281-2-ND - Tape & Reel (TR)
445-15281-1-ND - Cut Tape (CT)
445-15281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2A822J125AA
Description
CAP CER 8200PF 100V C0G 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2A822J125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 568
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.38900$13.89
50$1.00640$50.32
100$0.88870$88.87
500$0.69208$346.04
1,000$0.63141$631.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.56490$1,129.80
4,000$0.52505$2,100.20
6,000$0.50510$3,030.60
10,000$0.48300$4,830.00
14,000$0.47008$6,581.12
20,000$0.45765$9,153.00
Manufacturers Standard Package