3300 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2A332K125AA

DigiKey Part Number
445-14330-2-ND - Tape & Reel (TR)
445-14330-1-ND - Cut Tape (CT)
445-14330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2A332K125AA
Description
CAP CER 3300PF 100V C0G 0805
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2A332K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G2A332J125AATDK19,692445-2323-1-ND$1.48000Direct
C2012C0G2E332J085AATDK16,707445-15285-1-ND$1.89000Upgrade
C2012C0G2W332J125AATDK3,482445-15323-1-ND$2.63000Upgrade
C2012NP02A332J125AATDK2,024445-14357-1-ND$2.14000Upgrade
C2012NP02E332J085AATDK2,367445-172523-1-ND$3.54000Upgrade
In-Stock: 4,190
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.01900$10.19
50$0.73000$36.50
100$0.64050$64.05
500$0.49034$245.17
1,000$0.44404$444.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.39443$788.86
4,000$0.36403$1,456.12
6,000$0.34883$2,092.98
10,000$0.33198$3,319.80
14,000$0.32214$4,509.96
20,000$0.31267$6,253.40
Manufacturers Standard Package