

C2012C0G2A272J125AA | |
|---|---|
DigiKey Part Number | 445-4137-2-ND - Tape & Reel (TR) 445-4137-1-ND - Cut Tape (CT) 445-4137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2A272J125AA |
Description | CAP CER 2700PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2A272J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.83900 | $8.39 |
| 50 | $0.59520 | $29.76 |
| 100 | $0.52040 | $52.04 |
| 500 | $0.39398 | $196.99 |
| 1,000 | $0.35509 | $355.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.31394 | $627.88 |
| 4,000 | $0.28841 | $1,153.64 |
| 6,000 | $0.27564 | $1,653.84 |
| 10,000 | $0.26150 | $2,615.00 |
| 14,000 | $0.25323 | $3,545.22 |
| 20,000 | $0.24529 | $4,905.80 |

