

C2012C0G2A152K060AA | |
|---|---|
DigiKey Part Number | 445-14326-2-ND - Tape & Reel (TR) 445-14326-1-ND - Cut Tape (CT) 445-14326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2A152K060AA |
Description | CAP CER 1500PF 100V C0G 0805 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2A152K060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2A152J060AA | TDK | 6,928 | 445-2321-1-ND | $1.15000 | Direct |
| C2012C0G2E152J085AA | TDK | 30,665 | 445-2326-1-ND | $1.48000 | Upgrade |
| C2012C0G2W152J085AA | TDK | 4,826 | 445-15307-1-ND | $2.14000 | Upgrade |
| C2012NP02A152J060AA | TDK | 372 | 445-14353-1-ND | $1.56000 | Upgrade |
| C2012NP02W152J085AA | TDK | 3,110 | 445-172515-1-ND | $3.95000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.61700 | $6.17 |
| 50 | $0.43240 | $21.62 |
| 100 | $0.37490 | $37.49 |
| 500 | $0.27888 | $139.44 |
| 1,000 | $0.24936 | $249.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19948 | $797.92 |
| 8,000 | $0.18361 | $1,468.88 |
| 12,000 | $0.17567 | $2,108.04 |
| 20,000 | $0.16688 | $3,337.60 |
| 28,000 | $0.16174 | $4,528.72 |
| 40,000 | $0.15680 | $6,272.00 |

