1500 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2A152K060AA

DigiKey Part Number
445-14326-2-ND - Tape & Reel (TR)
445-14326-1-ND - Cut Tape (CT)
445-14326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2A152K060AA
Description
CAP CER 1500PF 100V C0G 0805
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2A152K060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G2A152J060AATDK6,928445-2321-1-ND$1.15000Direct
C2012C0G2E152J085AATDK30,665445-2326-1-ND$1.48000Upgrade
C2012C0G2W152J085AATDK4,826445-15307-1-ND$2.14000Upgrade
C2012NP02A152J060AATDK372445-14353-1-ND$1.56000Upgrade
C2012NP02W152J085AATDK3,110445-172515-1-ND$3.95000Upgrade
In-Stock: 5,074
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.61700$6.17
50$0.43240$21.62
100$0.37490$37.49
500$0.27888$139.44
1,000$0.24936$249.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19948$797.92
8,000$0.18361$1,468.88
12,000$0.17567$2,108.04
20,000$0.16688$3,337.60
28,000$0.16174$4,528.72
40,000$0.15680$6,272.00
Manufacturers Standard Package