

C2012C0G1H472J060AA | |
|---|---|
DigiKey Part Number | 445-7512-2-ND - Tape & Reel (TR) 445-7512-1-ND - Cut Tape (CT) 445-7512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H472J060AA |
Description | CAP CER 4700PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H472J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.93700 | $9.37 |
| 50 | $0.66600 | $33.30 |
| 100 | $0.58210 | $58.21 |
| 500 | $0.44364 | $221.82 |
| 1,000 | $0.40088 | $400.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32720 | $1,308.80 |
| 8,000 | $0.30413 | $2,433.04 |
| 12,000 | $0.29258 | $3,510.96 |
| 20,000 | $0.27979 | $5,595.80 |
| 28,000 | $0.27231 | $7,624.68 |
| 40,000 | $0.26511 | $10,604.40 |



