

C2012C0G1H152J060AA | |
|---|---|
DigiKey Part Number | 445-1331-2-ND - Tape & Reel (TR) 445-1331-1-ND - Cut Tape (CT) 445-1331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H152J060AA |
Description | CAP CER 1500PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H152J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.69900 | $6.99 |
| 50 | $0.49160 | $24.58 |
| 100 | $0.42750 | $42.75 |
| 500 | $0.32014 | $160.07 |
| 1,000 | $0.28718 | $287.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23113 | $924.52 |
| 8,000 | $0.21337 | $1,706.96 |
| 12,000 | $0.20449 | $2,453.88 |
| 20,000 | $0.19465 | $3,893.00 |
| 28,000 | $0.18890 | $5,289.20 |
| 40,000 | $0.18337 | $7,334.80 |

