

C2012C0G1H103J060AA | |
|---|---|
DigiKey Part Number | 445-7519-2-ND - Tape & Reel (TR) 445-7519-1-ND - Cut Tape (CT) 445-7519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H103J060AA |
Description | CAP CER 10000PF 50V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H103J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.27400 | $12.74 |
| 50 | $0.91920 | $45.96 |
| 100 | $0.81150 | $81.15 |
| 500 | $0.62878 | $314.39 |
| 1,000 | $0.57238 | $572.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.47414 | $1,896.56 |
| 8,000 | $0.44373 | $3,549.84 |
| 12,000 | $0.42850 | $5,142.00 |
| 20,000 | $0.41163 | $8,232.60 |
| 28,000 | $0.40176 | $11,249.28 |
| 40,000 | $0.39228 | $15,691.20 |



