

C1608X8R2A333M080AB | |
|---|---|
DigiKey Part Number | 445-14288-2-ND - Tape & Reel (TR) 445-14288-1-ND - Cut Tape (CT) 445-14288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R2A333M080AB |
Description | CAP CER 0.033UF 100V X8R 0603 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R2A333M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.97800 | $9.78 |
| 50 | $0.69720 | $34.86 |
| 100 | $0.61170 | $61.17 |
| 500 | $0.46714 | $233.57 |
| 1,000 | $0.42250 | $422.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34567 | $1,382.68 |
| 8,000 | $0.32164 | $2,573.12 |
| 12,000 | $0.30960 | $3,715.20 |
| 20,000 | $0.29627 | $5,925.40 |
| 28,000 | $0.28847 | $8,077.16 |
| 40,000 | $0.28098 | $11,239.20 |

