

C1608X8R2A333M080AB | |
|---|---|
DigiKey Part Number | 445-14288-2-ND - Tape & Reel (TR) 445-14288-1-ND - Cut Tape (CT) 445-14288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R2A333M080AB |
Description | CAP CER 0.033UF 100V X8R 0603 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R2A333M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X8R2A333K080AB | TDK | 8,428 | 445-14287-1-ND | $1.73000 | Upgrade |
| CGA3E3X8R2A333M080AB | TDK | 7,488 | 445-12582-1-ND | $1.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.97800 | $9.78 |
| 50 | $0.69720 | $34.86 |
| 100 | $0.61170 | $61.17 |
| 500 | $0.46714 | $233.57 |
| 1,000 | $0.42250 | $422.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34567 | $1,382.68 |
| 8,000 | $0.32164 | $2,573.12 |
| 12,000 | $0.30960 | $3,715.20 |
| 20,000 | $0.29627 | $5,925.40 |
| 28,000 | $0.28847 | $8,077.16 |
| 40,000 | $0.28098 | $11,239.20 |

